EAO 84-6230.0020 Series Stop Emergency Stop Push Button, Panel, 22.3 mm Cutout, 1 NC/1 NO, IP65, IP66, IP67
- RS stock no.:
- 807-932
- Mfr. Part No.:
- 84-6230.0020
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
R 1 247,09
(exc. VAT)
R 1 434,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 29 January 2027
Units | Per unit |
|---|---|
| 1 + | R 1,247.09 |
*price indicative
- RS stock no.:
- 807-932
- Mfr. Part No.:
- 84-6230.0020
- Manufacturer:
- EAO
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Plastic | |
| Push Button Actuation | Stop | |
| Illuminated | No | |
| Series | 84-6230.0020 | |
| IP Rating | IP65, IP66, IP67 | |
| Colour | Grey | |
| Terminal Type | Plug-In | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 240V | |
| Head Style | Mushroom | |
| Contact DC Voltage | 250V | |
| Contact Current | 3A | |
| Switch Configuration | Maintained | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Head Diameter | 32mm | |
| Length | 53.5mm | |
| Width | 32mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Plastic | ||
Push Button Actuation Stop | ||
Illuminated No | ||
Series 84-6230.0020 | ||
IP Rating IP65, IP66, IP67 | ||
Colour Grey | ||
Terminal Type Plug-In | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 240V | ||
Head Style Mushroom | ||
Contact DC Voltage 250V | ||
Contact Current 3A | ||
Switch Configuration Maintained | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Head Diameter 32mm | ||
Length 53.5mm | ||
Width 32mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
Related links
- EAO 84-6330.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6430.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6231.2B20 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6220.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6221.2B20 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6230.0020.0679 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6420.0020 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-5241.8D20 Series Stop Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
