Ansell LED Emergency Bulkhead, Surface Mount, 25 → 40 W
- RS stock no.:
- 289-2251
- Mfr. Part No.:
- AGELED5
- Manufacturer:
- Ansell
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 289-2251
- Mfr. Part No.:
- AGELED5
- Manufacturer:
- Ansell
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Length | 1.53 m | |
| Width | 180 mm | |
| Depth | 55 mm | |
| Lamp Type | LED | |
| Wattage | 25 → 40 W | |
| Fitting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Length 1.53 m | ||
Width 180 mm | ||
Depth 55 mm | ||
Lamp Type LED | ||
Wattage 25 → 40 W | ||
Fitting Type Surface Mount | ||
Exempt
- COO (Country of Origin):
- CN
The Ansell CCT Surface light is a high specification fully enclosed linear luminaire which suitable for most commercial and educational applications. Its push pin release design feature ensures a quick and easy installation.
IP20 degree protection
Robust steel construction
Suitable for surface and suspension
Powered by Philips
Robust steel construction
Suitable for surface and suspension
Powered by Philips
Related links
- Ansell Lighting LED Emergency Lighting, 25 → 40 W
- Ansell Lighting Emergency Lighting, 40 W
- Ansell LED Emergency Lighting, Surface Mount
- Legrand LED Emergency Lighting 0.5 W
- Ansell Lighting LED Emergency Lighting, Ansell Guardsman
- Ansell Lighting LED Emergency Lighting 5 W
- Ansell Lighting LED Emergency Lighting 3 W, Non Maintained
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
