Inventronics Energy Converter MIDI, 1
- RS stock no.:
- 711-286
- Mfr. Part No.:
- MIDI-DALI-54V-3W-LiFePO4-3H-CNV-KIT
- Manufacturer:
- Inventronics
Subtotal (1 unit)*
R 1 227,18
(exc. VAT)
R 1 411,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,227.18 |
*price indicative
- RS stock no.:
- 711-286
- Mfr. Part No.:
- MIDI-DALI-54V-3W-LiFePO4-3H-CNV-KIT
- Manufacturer:
- Inventronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Energy Converter | |
| Kit Contents | LiFePO4 Battery | |
| Lamp Type | LED | |
| Protection Class | IP20 | |
| Number of Lamps | 1 | |
| Fixing Centres | 164 mm | |
| Power | 3W | |
| Lifespan | 50000h | |
| Length | 172mm | |
| Standards/Approvals | EN 62386 | |
| Width | 30mm | |
| Height | 22mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Energy Converter | ||
Kit Contents LiFePO4 Battery | ||
Lamp Type LED | ||
Protection Class IP20 | ||
Number of Lamps 1 | ||
Fixing Centres 164 mm | ||
Power 3W | ||
Lifespan 50000h | ||
Length 172mm | ||
Standards/Approvals EN 62386 | ||
Width 30mm | ||
Height 22mm | ||
Series MIDI | ||
- COO (Country of Origin):
- GB
The Inventronics Midi Kit is a versatile solution designed for emergency lighting applications. It comes CE marked and includes a battery, ensuring reliable performance during power outages. With its Compact design and compatibility across various enclosures, it provides manufacturers with an easy integration option for emergency light conversion.
Non Maintained emergency light operations
Switched Live function for standard lighting operations
Easy and quick design-in for luminaire manufacturers
Intelligent battery management
Easy installation of connector, no manual wiring required
Quick and easy Visual monitor of the device status
6 years guarantee
Compact design
Related links
- Inventronics Energy Converter MIDI, 1
- Inventronics LED Driver MIDI, 1
- Inventronics IP20 1 Output LED Driver 7.5 V 350mA 1 to 100% LED Driver
- Inventronics IP20 1 Output LED Driver 35 W, 1.05A DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 25 W, 700mA DALI2 LED Driver
- Inventronics IP20 1 Output LED Driver 50 W, 1.4A DALI2 LED Driver
- Inventronics IP20 LED Driver 40 W Analogue LED Driver
- Osram IP20 5 Output LED Driver 7.5 V 1.05A DALI LED Driver
