Schneider Electric Harmony XVS Series Siren, IP53, AC/DC 24V ac/dc, 2-Tone 106 dB @ 1m, Repacked
- RS stock no.:
- 865-720
- Mfr. Part No.:
- XVS10BMWW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 5 065,99
(exc. VAT)
R 5 825,89
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,065.99 |
*price indicative
- RS stock no.:
- 865-720
- Mfr. Part No.:
- XVS10BMWW
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Siren | |
| IP Rating | IP53 | |
| Current Type | AC/DC | |
| Number of Tones | 2 | |
| Current Consumption | 300mA | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Sound Level at 1m | 106dB | |
| Maximum Sound Level | 106dB | |
| Maximum Operating Temperature | 50°C | |
| Series | Harmony XVS | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| Base Length | 153.2mm | |
| Base Width | 114mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Tone Type | Continuous or Intermittent | |
| Housing Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Siren | ||
IP Rating IP53 | ||
Current Type AC/DC | ||
Number of Tones 2 | ||
Current Consumption 300mA | ||
Housing Colour White | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Sound Level at 1m 106dB | ||
Maximum Sound Level 106dB | ||
Maximum Operating Temperature 50°C | ||
Series Harmony XVS | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
Base Length 153.2mm | ||
Base Width 114mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Tone Type Continuous or Intermittent | ||
Housing Material Polycarbonate | ||
Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Comprehensive siren delivers powerful auditory signals, Ideal for alerting and indication purposes within a variety of environments. Its robust design ensures reliable performance under a range of operational conditions.
Produces sound levels of 106 dB in 2 tones
Operates on a versatile supply voltage of 12 or 24 V AC/DC
Constructed from Durable PC material for long-lasting use
Weighs 0.8 kg, allowing for easy installation
1
32
36
68
Related links
- Schneider Electric Harmony XVS Series Siren AC 230V ac Repacked
- Schneider Electric Harmony Series Horn Surface 24V ac/dc AC/DC 106 dB @ 1m, 2-Tone
- Schneider Electric Harmony Series Horn Surface 230V ac AC 106 dB @ 1m, 2-Tone
- Moflash A6BM Series Siren Surface AC 230V, 1-Tone 106 dB @ 1m
- Moflash A6BM Series Siren Surface DC 230V, 1-Tone 106 dB @ 1m
- Schneider Electric Harmony XVS Series Electronic Sounder Base Mount DC 16-Tone
- Klaxon Sonos Voice Series Siren DC, 32-Tone
- Schneider Electric Harmony XVS Series Electronic Sounder DIN Rail 16-Tone
