3M Traction Tape 5401 White Silicone Adhesive Anti-Slip Tape, 50.8mm x 32.9 m
- RS stock no.:
- 867-219
- Mfr. Part No.:
- 7100005655
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 6 894,20
(exc. VAT)
R 7 928,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,894.20 |
*price indicative
- RS stock no.:
- 867-219
- Mfr. Part No.:
- 7100005655
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Adhesive Anti-Slip Tape | |
| Width | 50.8mm | |
| Length | 32.9m | |
| Backing Material | Silicone | |
| Thickness | 0.24mm | |
| Maximum Operating Temperature | 150°C | |
| Trade Name | Traction Tape 5401 | |
| Adhesive Material | Silicone | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | ISO 9001 | |
| Tensile Strength | 3853N/cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Adhesive Anti-Slip Tape | ||
Width 50.8mm | ||
Length 32.9m | ||
Backing Material Silicone | ||
Thickness 0.24mm | ||
Maximum Operating Temperature 150°C | ||
Trade Name Traction Tape 5401 | ||
Adhesive Material Silicone | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals ISO 9001 | ||
Tensile Strength 3853N/cm | ||
Exempt
- COO (Country of Origin):
- US
The 3M Traction Tape provides a high-friction surface for web rollers, ensuring consistent tension and traction from start-up to wind-up. Its glass cloth backing is reinforced with fiberglass to resist shrinking, rotting, and burning in high-temperature production environments up to 149°C.
Glass cloth backing withstands temperatures up to 149°C
High coefficient of friction provides constant web traction
Silicone adhesive ensures long aging and clean removal
Non-stick surface prevents interference with web materials
Related links
- 3M 613 Safety Walk 613 Black 50.8mm x 1.01 mm Thickness
- 3M Safety-Walk 500 Safety-Walk 500 Black 18.3 m Self-Adhesive Anti-Slip Hazard Tape, 50.8mm x 1.17 mm Thickness
- 3M 500 Safety-Walk 500 Serie Yellow 60 ft Anti-Slip Tape, 50.8mm x 50.8 mm Thickness
- 3M 9589 White Double Sided Tape 50.8mm x 32.9 m
- 3M 500 530 SW Yellow 60 ft Anti-Slip Hazard Tape, 50.8mm x 50.8 mm Thickness
- 3M 7100 7100383452 Black 60 ft Self-Adhesive Anti-Slip Tape, 6in x
- 3M 7100 7100342870 Black 18.3 m Self-Adhesive Anti-Slip Tape, 1.22m x
- 3M Safety-Walk 600 Serie Transparent 18 m Adhesive Anti-Slip Tape, 25.4mm x 760 μm Thickness