Makita DFS250Z DFS250Z 18 V Screwdriver, 18 V, Cordless
- RS stock no.:
- 867-005
- Mfr. Part No.:
- DFS250Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 7 548,96
(exc. VAT)
R 8 681,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,548.96 |
*price indicative
- RS stock no.:
- 867-005
- Mfr. Part No.:
- DFS250Z
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drive Size | 1/4in | |
| Product Type | Screwdriver | |
| Speed | 2500rpm | |
| Battery Voltage | 18V | |
| Plug Type | Cordless | |
| Power Rating | 18V | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Reversible Action | Yes | |
| Standards/Approvals | CE | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drive Size 1/4in | ||
Product Type Screwdriver | ||
Speed 2500rpm | ||
Battery Voltage 18V | ||
Plug Type Cordless | ||
Power Rating 18V | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Reversible Action Yes | ||
Standards/Approvals CE | ||
Weight 1.9kg | ||
Exempt
- COO (Country of Origin):
- US
The Makita brushless screwdriver is designed for precision screwing in drywall applications, offering reliability and efficiency in performance with Advanced features tailored to user comfort.
Brushless motor provides maintenance-free, long-lasting performance
Ergonomic soft grip handle increases comfort during extended use
No load speed adjustable up to 2500 min-¹ for precision control
Built-in LED light illuminates the work area effectively
Related links
- Makita DFS251Z DFS251Z 18 V Screwdriver Cordless
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Makita DFR750Z DFR750Z 18 V Cordless Screwdriver Cordless
- Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.601.9M7.120 0.601.9M7.120 18 V Cordless Screwdriver 30 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
