TE Connectivity RAST Series Straight Edge Connector Female, Board, 13-Contacts, 2.54 mm Pitch, 1 Row, Solder
- RS stock no.:
- 479-042
- Distrelec Article No.:
- 304-49-206
- Mfr. Part No.:
- 1-166088-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 30 units)*
R 5 328,47
(exc. VAT)
R 6 127,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | R 5,328.47 | R 177.616 |
*price indicative
- RS stock no.:
- 479-042
- Distrelec Article No.:
- 304-49-206
- Mfr. Part No.:
- 1-166088-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Straight | |
| Product Type | Edge Connector | |
| Current | 3A | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Connector Gender | Female | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.6mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | UL, UL 94V-0 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Series | RAST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Straight | ||
Product Type Edge Connector | ||
Current 3A | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Connector Gender Female | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.6mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals UL, UL 94V-0 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Series RAST | ||
- COO (Country of Origin):
- CN
The TE Connectivity Exceptional single-loaded connector is designed for seamless integration in various electronic applications. The connector features a board-to-board layout, ensuring reliable connectivity with a pitch of 2.54 mm. Engineered for optimal performance, this product stands out with its unique capacity to support up to 13 positions, making it ideal for compact circuit designs. Constructed with high-quality materials, the connector guarantees durability and efficiency, especially in demanding environments. The vertical orientation facilitates easy mounting on printed circuit boards, while additional features such as mounting ears and polarization ensure secure and convenient installations. With an emphasis on compliance and environmental standards, this connector is a responsible choice for modern circuit applications, demonstrating a commitment to quality and sustainability.
Offers a robust signal circuit application for reliable performance
Constructed with PBT GF20 housing material for enhanced durability
Low halogen content ensures minimal environmental impact
Features dual retention mechanisms for added stability during operation
Matte finish plating enhances the product overall longevity
Related links
- TE Connectivity RAST Series Right Angle Edge Connector Female 36-Contacts 1 Row, Solder
- TE Connectivity RAST Series Vertical Edge Connector Female 8-Contacts, 2.5 mm Pitch
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
- TE Connectivity RAST Series Right Angle Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 17-Contacts 2 Row, Solder
- TE Connectivity Standard Edge II Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity 1-1871 Series Straight Edge Connector Female 98-Contacts 1 Row, Solder
