TE Connectivity 2-143 Series Vertical Edge Connector Female, PCB, 44-Contacts, 3.96 mm Pitch, 2 Row, Solder
- RS stock no.:
- 478-493
- Distrelec Article No.:
- 304-53-753
- Mfr. Part No.:
- 2-1437267-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
R 3 647,83
(exc. VAT)
R 4 195,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,647.83 | R 182.392 |
*price indicative
- RS stock no.:
- 478-493
- Distrelec Article No.:
- 304-53-753
- Mfr. Part No.:
- 2-1437267-9
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Number of Contacts | 44 | |
| Current | 3A | |
| Number of Rows | 2 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Voltage | 400V | |
| Contact Gender | Female | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 2-143 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Number of Contacts 44 | ||
Current 3A | ||
Number of Rows 2 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Voltage 400V | ||
Contact Gender Female | ||
Housing Material Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
Series 2-143 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Sophisticated card edge connector designed for seamless integration into your printed circuit board systems. Built to accommodate a fully loaded configuration, this connector supports a vertical PCB mount orientation, ensuring optimal space efficiency. Whether used in signal applications or intricate electronic assemblies, its robust design allows for reliable connectivity while delivering high performance across various operational scenarios. The sleek black thermoplastic housing not only enhances durability but also complements modern circuit designs. Ideal for projects demanding precision, the connector's superior electrical characteristics make it an indispensable component in today's engineering landscape.
Connector designed for through-hole solder termination, ensuring secure placement on PCBs
Features a dual position configuration, enhancing its versatility in multiple applications
Mating retention capability simplifies installation and maintenance tasks
Accommodates a card slot depth of 7.62 mm, suitable for various layouts
Low halogen material contributes to environmentally friendly product standards
Effective wave solder capability allows streamlined manufacturing processes
Optimised for high-current applications, ensuring reliability in demanding environments
Exceptionally low-profile design enables space-constrained designs with ease
Related links
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 44-Contacts 2 Row, Solder
- Cinch CARDCON Series Straight Edge Connector 3.96 mm Pitch Solder
- TE Connectivity 2-143 Series Interface Relay 96V dc Coil, DPDT
- Cinch 50-44B-10 Series Straight Edge Connector Female 44-Contacts 22 Row
- TE Connectivity Crown Edge Series Vertical Edge Connector Female 38-Contacts 2 Row, Solder
- Molex 1728 Series Vertical Edge Connector 8-Contacts, 3.96 mm Pitch
- TE Connectivity 2-1437390-7 2-143 Series Terminal Block Black Screw
- TE Connectivity 2-1437390-0 2-143 Series Terminal Block White Screw
