TE Connectivity 1544222-2 Series Down Edge Connector, Board, 2.54 mm Pitch, Solder
- RS stock no.:
- 477-010
- Distrelec Article No.:
- 304-49-359
- Mfr. Part No.:
- 1544222-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 40000 units)*
R 16 845,58
(exc. VAT)
R 19 372,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 16,845.58 | R 0.421 |
*price indicative
- RS stock no.:
- 477-010
- Distrelec Article No.:
- 304-49-359
- Mfr. Part No.:
- 1544222-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Down | |
| Product Type | Edge Connector | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | 1544222-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Down | ||
Product Type Edge Connector | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series 1544222-2 | ||
- COO (Country of Origin):
- GB
The TE Connectivity single-in-line connector provides a reliable and efficient solution for PCB connectivity, designed with a 2.54 mm centreline for unmatched performance in compact applications. Manufactured with precision, it features a robust leadframe construction that ensures durability and longevity even in demanding environments. With its through-hole solder termination method, this connector guarantees a secure fit to the PCB, making it an excellent choice for various electronic designs. Its low halogen content aligns with modern environmental standards, catering to industries that prioritise compliance while maintaining high performance. This connector's versatile design enhances board-to-board connectivity, providing an essential component for seamless electronic integrations.
Designed for board-to-board connectivity, ensuring versatility in electronic applications
Manufactured with a reliable leadframe clip type, enhancing stability during operation
Features low halogen materials, making it compliant with environmental regulations
Accommodates a PCB thickness of up to 0.63 mm, offering flexibility for various designs
Offers packaging quantity suitable for high-volume production needs
Backed by a comprehensive compliance certification, ensuring adherence to industry standards
Related links
- TE Connectivity 53426 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity 53243 Series Right Angle Board PCB Socket 4 Row, 2.54 mm Pitch Solder
- TE Connectivity Crown Edge Series Right Angle Edge Connector Female 64-Contacts Solder
- TE Connectivity 5145165 Series Vertical Edge Connector 184-Contacts Solder
- TE Connectivity 5145 Series Vertical Edge Connector 120-Contacts Solder
- TE Connectivity 1-2212115-4 Series Right Angle Edge Connector 10-Contacts Solder
- TE Connectivity 56502 Series Straight Receptacle 6-Contacts Through Hole
- TE Connectivity 23222 Series Horizontal Edge Connector Female 34-Contacts Solder
