uvex 2224 Series Grey, Transparent Reusable Ear Plugs, 26 dB Rated 50
- RS stock no.:
- 841-150
- Mfr. Part No.:
- 2224034
- Manufacturer:
- uvex
Subtotal (1 box of 50 pairs)*
R 1 575,83
(exc. VAT)
R 1 812,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,575.83 | R 31.517 |
*price indicative
- RS stock no.:
- 841-150
- Mfr. Part No.:
- 2224034
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Reusable | |
| Product Type | Ear Plugs | |
| Number of Pairs | 50 | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | EN 352-2 | |
| Series | 2224 | |
| Colour | Grey, Transparent | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Reusable | ||
Product Type Ear Plugs | ||
Number of Pairs 50 | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals EN 352-2 | ||
Series 2224 | ||
Colour Grey, Transparent | ||
- COO (Country of Origin):
- SE
The Uvex Hearing Protection Earplug provides a comfortable low pressure fit with enhanced speech and signal recognition. Its oval shape mimics the natural ear canal while ergonomic stems ensure hygienic and accurate insertion for reliable protection in noisy environments.
Oval shape mimics natural ear canal for comfort
Ergonomic stems enable hygienic and accurate fitting
Large size suitable for larger ear canals
Medium protection capacity supports speech and signal recognition
Related links
- uvex uvex xact-fit multi S Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit multi M/L Series Transparent Reusable Ear Plugs, 26 dB Rated 50
- uvex uvex xact-fit detect Series Blue Disposable Ear Plugs, 26 dB Rated 50
- uvex 22240 Series Blue Reusable Ear Plugs, 26 dB Rated 1
- uvex Whisper Series Reusable Ear Plugs, 30 dB Rated 50
- JSP Maxifit Pro Series Yellow Reusable Ear Plugs, 26 dB Rated 1
- Portwest EP Series Orange Reusable Ear Plugs, 32 dB Rated 50
- Moldex Rockets Cord Series Purple Reusable Ear Plugs, 29 dB Rated 50
