Advance Tapes AT121 201121 Duct Tape, White, Rubber Finish

Subtotal (1 reel of 50 metres)*

R 863,58

(exc. VAT)

R 993,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +R 863.58R 17.272

*price indicative

RS stock no.:
608-969
Mfr. Part No.:
201121
Manufacturer:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Colour

White

Tape Type

Cloth Tape

Product Type

Duct Tape

Backing Material

Polyvinyl Chloride Film

Thickness

250μm

Adhesive Material

Cross Linked Solvent Based Rubber Resin Adhesive

Adhesion Strength

1.7N/cm

Elongation at Break

140%

Tensile Strength

26N/cm

Finish

Rubber

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Compliant

Trade Name

AT121

Model Number

201121

COO (Country of Origin):
GB
The Advance Tapes AT121 Rayon Cloth Tape is a strong, biodegradable tape made from close-woven, unbleached rayon cloth with a solvent-free rubber-resin adhesive. It conforms well to awkward shapes and provides excellent abrasion resistance, making it suitable for various applications.

Can be written on

Non corrosive adhesive

RoHS compliant

Can be used for veterinary purposes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy