Bosch Autolock, Keyless 14.4V Cordless Drill Driver Li-ion, Type G - British 3-Pin

Unavailable
RS will no longer stock this product.
RS stock no.:
891-9542
Mfr. Part No.:
0.601.9A8.473
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

1.5Ah

Chuck Size

0.8 → 10mm

Chuck Type

Autolock, Keyless

Max Speed

1400 (2nd gear) rpm, 420 (1st gear) rpm

Speed

0 → 1400 (2nd gear) rpm, 0 → 420 (1st gear) rpm

Plug Type

Type G - British 3-Pin

Number of Gears

2

Model Number

GSR 1440-Li

Drilling Capacity Wood

25 mm

Drilling Capacity Metal

10 mm