DeWALT 18V Cordless Impact Drill, 6.35mm Keyless Chuck
- RS stock no.:
- 793-2594
- Mfr. Part No.:
- DCF886D2-GB
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 793-2594
- Mfr. Part No.:
- DCF886D2-GB
- Manufacturer:
- DeWALT
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Impact Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 2Ah | |
| Chuck Size | 6.35mm | |
| Chuck Type | Keyless | |
| Speed | 0 → 2800rpm | |
| Wattage | 280W | |
| Model Number | XR Brushless | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Impact Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 2Ah | ||
Chuck Size 6.35mm | ||
Chuck Type Keyless | ||
Speed 0 → 2800rpm | ||
Wattage 280W | ||
Model Number XR Brushless | ||
Exempt
- COO (Country of Origin):
- CN
