Bosch GSB Autolock 18V Cordless Drill Driver Li-ion

Unavailable
RS will no longer stock this product.
RS stock no.:
767-3254
Mfr. Part No.:
0.601.867.17C
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Battery Type

Li-ion

Battery Capacity

4Ah

Series

GSB

Chuck Size

1.5 → 13mm

Chuck Type

Autolock

Max Speed

1700rpm

Speed

0 → 500 / 0 → 1700rpm

Drive Size

1/2 in

Drilling Capacity Masonry

13 mm

Drilling Capacity Metal

13 mm

Drilling Capacity Wood

35 mm

Number of Gears

2

Exempt

COO (Country of Origin):
MY