Bosch 24V 2.6Ah SDS-Plus Hammer Drill (GBH 24 VF)
- RS stock no.:
- 452-9482
- Mfr. Part No.:
- 0 611 256 248
- Manufacturer:
- Bosch
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 452-9482
- Mfr. Part No.:
- 0 611 256 248
- Manufacturer:
- Bosch
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | SDS Drill | |
| Corded/Cordless | Cordless | |
| Battery Capacity | 2.6Ah | |
| Chuck Type | Quick Change | |
| Number of Batteries | 1 | |
| Plug Type | Type C - Euro Plug | |
| Battery Charge Time | 30min | |
| Drilling Capacity Metal | 10 mm | |
| Drilling Capacity Wood | 20 mm | |
| Model Number | GBH 24 VF | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type SDS Drill | ||
Corded/Cordless Cordless | ||
Battery Capacity 2.6Ah | ||
Chuck Type Quick Change | ||
Number of Batteries 1 | ||
Plug Type Type C - Euro Plug | ||
Battery Charge Time 30min | ||
Drilling Capacity Metal 10 mm | ||
Drilling Capacity Wood 20 mm | ||
Model Number GBH 24 VF | ||
Non Compliant
24 V SDS-Plus Cordless Drill
GBH 24 VF 350 W cordless drill with 1.3 J hammer power.
Maximum performance of drill: more than 200 holes in concrete (ø 6 mm, 40 mm depth in concrete) with one battery charge.
Electric motor brake.
Sliding switch for left/right operation with lock-on switch.
Concrete / wood / steel drilling capacity 20 / 20 / 10.
Maximum performance of drill: more than 200 holes in concrete (ø 6 mm, 40 mm depth in concrete) with one battery charge.
Electric motor brake.
Sliding switch for left/right operation with lock-on switch.
Concrete / wood / steel drilling capacity 20 / 20 / 10.
Supplied with
Quick-change chuck, ultra-fast charger, battery, additional handle, depth stop.
Bosch Drills
