DeWALT DCE074D 18V Rotary Drill Li-Ion, Euro Plug
- RS stock no.:
- 132-188
- Mfr. Part No.:
- DCE074D1R-QW
- Manufacturer:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 132-188
- Mfr. Part No.:
- DCE074D1R-QW
- Manufacturer:
- DeWALT
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Rotary Drill | |
| Voltage Rating | 18V | |
| Battery Type | Li-Ion | |
| Series | DCE074D | |
| Plug Type | Type C - Euro Plug | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Rotary Drill | ||
Voltage Rating 18V | ||
Battery Type Li-Ion | ||
Series DCE074D | ||
Plug Type Type C - Euro Plug | ||
- COO (Country of Origin):
- CN
The DeWALT Self-Levelling 360° Rotary Laser, a versatile tool designed to enhance accuracy and efficiency in various applications. With the ability to project a bright beam horizontally or vertically, it ensures precise alignment and levelling. Its durable design, featuring IP54 rated water and debris resistance, makes it suitable for outdoor use, even in challenging conditions. Manual RPM control allows for fine adjustments, while the full on-board panel ensures easy operation. With long-range visibility, this rotary laser provides clear guidance over extended distances, improving productivity on the job site. Whether you're in construction, landscaping, or surveying, this tool is your reliable companion for achieving precise and consistent results.
Full automatic horizontal and vertical self-levelling
Plumb dot up feature for vertical alignment
Single slope mode for setting specific grades
Removable tripod connector (5/8 inch) for easy attachment to tripods
Plumb dot up feature for vertical alignment
Single slope mode for setting specific grades
Removable tripod connector (5/8 inch) for easy attachment to tripods
Related links
- DeWALT DCE074D 18V Cordless Rotary Drill Li-Ion, UK Plug
- DeWALT 18V Cordless Magnetic Drill Li-Ion, Euro Plug
- DeWALT SDS Plus 18V Cordless SDS Drill Li-Ion, Euro Plug
- DeWALT XR 18V Cordless Combi Drill Li-Ion, Euro Plug
- DeWALT DCH172P 18V Cordless Hammer Drill Li-Ion, Euro Plug
- DeWALT 18V Cordless Hammer Drill Li-Ion, Euro Plug
- DeWALT Self Locking 18V Cordless Combi Drill Li-Ion, Euro Plug
- DeWALT DCD999T 18V Cordless Hammer Drill Li-Ion, Euro Plug
