RS PRO Carbide, 9 mm, 89mm Overall, 10 mm Shank Drill Bit
- RS stock no.:
- 908-137
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 693,23
(exc. VAT)
R 1 947,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,693.23 |
*price indicative
- RS stock no.:
- 908-137
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 89mm | |
| Flute Type | 30° Flute | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Drilling Length | 47mm | |
| Drill Bit Size | 9mm | |
| Drill Point Angle | 140° | |
| Shank Size | 10mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 89mm | ||
Flute Type 30° Flute | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Drilling Length 47mm | ||
Drill Bit Size 9mm | ||
Drill Point Angle 140° | ||
Shank Size 10mm | ||
Coolant Through No | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO high-performance carbide drill bit designed for precision and durability in drilling applications. Suitable for a wide range of materials, it ensures optimal performance and longevity in demanding conditions.
Solid micro-grain carbide construction provides high rigidity and wear resistance
TiALN coating enhances heat resistance, enabling higher cutting speeds
140° point angle and 30° flute helix angle optimise cutting stability
Designed for efficient chip evacuation and accurate hole production
Related links
- RS PRO Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 89mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 89mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 89mm Overall, 10 mm Shank Drill Bit
