RS PRO High Speed Steel, 3.8 mm, 75mm Overall, 3.8 mm Shank Drill Bit
- RS stock no.:
- 905-765
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 324,85
(exc. VAT)
R 373,58
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 324.85 | R 32.485 |
*price indicative
- RS stock no.:
- 905-765
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Bright | |
| Drilling Length | 43mm | |
| Drill Bit Size | 3.8mm | |
| Coolant Through | No | |
| Shank Size | 3.8mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Bright | ||
Drilling Length 43mm | ||
Drill Bit Size 3.8mm | ||
Coolant Through No | ||
Shank Size 3.8mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-performance drill bit designed for precision drilling in a variety of materials. Its Advanced engineering ensures reliable operation while providing exceptional durability throughout prolonged use.
Tin-coated working area increases wear resistance and tool longevity
Self-centering split point minimises drill wandering for precise hole starts
Bright-finish body enhances chip evacuation and reduces heat buildup
Straight shank design facilitates compatibility with standard drill chucks
Related links
- Dormer High Speed Steel Tin 75mm Overall, 3.8 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 3.8 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 3.8 mm Shank Drill Bit
- Tivoly High Speed Steel 75mm Overall Drill Bit
- Bosch HSS-G 3.8 mm Shank Drill Bit
- RS PRO High Speed Steel 75mm Overall, 3.9 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 75mm Overall, 4 mm Shank Drill Bit
