RS PRO High Speed Steel-E, 3 mm, 61mm Overall, 3 mm Shank Drill Bit
- RS stock no.:
- 905-664
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 505,08
(exc. VAT)
R 580,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 505.08 | R 50.508 |
*price indicative
- RS stock no.:
- 905-664
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Flute Type | Parabolic | |
| Overall Length | 61mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 3mm | |
| Drilling Length | 33mm | |
| Shank Size | 3mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Flute Type Parabolic | ||
Overall Length 61mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Nitride | ||
Drill Bit Size 3mm | ||
Drilling Length 33mm | ||
Shank Size 3mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO HSS-E Worm Pattern Jobber Drill bit designed for superior metalworking, designed specifically to deliver exceptional cutting performance even at elevated temperatures.
Crafted from enhanced high-speed steel for improved hardness
Worm-style flutes effectively clear chips, minimising heat buildup
Titanium nitride coating boosts surface hardness and wear resistance
Split point design guarantees quick penetration and precision
Related links
- Dormer High Speed Steel-E 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 61mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel-E 3 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- SAM High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Cobalt 61mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel Tin 3 mm Shank Drill Bit
