RS PRO High Speed Steel Cobalt, 5.5 mm, 93mm Overall, 5.5 mm Shank Drill Bit
- RS stock no.:
- 905-621
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 805,45
(exc. VAT)
R 926,27
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 30 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 805.45 | R 80.545 |
*price indicative
- RS stock no.:
- 905-621
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Coolant Through | No | |
| Shank Size | 5.5mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 57mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Coolant Through No | ||
Shank Size 5.5mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 5.5mm | ||
Drilling Length 57mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for high-performance drilling, MADE from cobalt-enhanced high-speed steel to ensure longevity and reliability across various materials. Its construction delivers exceptional heat and wear resistance.
Constructed from HSS-Co for increased hardness and heat resistance
118° point angle enables reliable self-centering and accurate starts
Jobber length offers versatility for different hole depths
Suitable for demanding materials, ensuring durability under heavy loads
Designed with a straight shank type for ease of use
Related links
- Dormer High Speed Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- BETA High Speed Steel Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 93mm Overall, 5.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 93mm Overall, 5.5 mm Shank Drill Bit
- Dormer High Speed Steel-E 93mm Overall, 5.5 mm Shank Drill Bit
- SAM High Speed Steel 93mm Overall, 5.5 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 5.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 5.5 mm Shank Drill Bit
