RS PRO High Speed Steel Cobalt, 4 mm, 75mm Overall, 4 mm Shank Drill Bit
- RS stock no.:
- 905-619
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 569,60
(exc. VAT)
R 655,04
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 569.60 | R 56.96 |
*price indicative
- RS stock no.:
- 905-619
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Drilling Length | 43mm | |
| Drill Bit Size | 4mm | |
| Drill Point Angle | 118° | |
| Shank Size | 4mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Drilling Length 43mm | ||
Drill Bit Size 4mm | ||
Drill Point Angle 118° | ||
Shank Size 4mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is expertly designed for high-performance drilling in demanding materials, offering exceptional heat resistance and maintaining cutting edge sharpness for consistent results in tough conditions.
Constructed from Cobalt enhanced high speed steel (HSSCo) for extended tool life
118° point angle ensures accurate starts with minimal wandering
Jobber length provides versatility for a variety of drilling tasks
Suitable for stainless steels and tougher alloys, ensuring durability in demanding applications
Straight/cylindrical shank type allows compatibility with various drill types
Related links
- BETA High Speed Steel Cobalt 75mm Overall, 4 mm Shank Drill Bit
- Dormer High Speed Cobalt 75mm Overall, 4 mm Shank Drill Bit
- DeWALT High Speed Steel Cobalt 4 mm, 75mm Overall
- RS PRO High Speed Steel-E 75mm Overall, 4 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 75mm Overall, 4 mm Shank Drill Bit
- RS PRO High Speed Steel Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 75mm Overall, 4 mm Shank Drill Bit
- SAM High Speed Steel 75mm Overall, 4 mm Shank Drill Bit
