RS PRO High Speed Steel, 6 mm, 139mm Overall, 6 mm Shank Drill Bit
- RS stock no.:
- 905-595
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
R 1 072,45
(exc. VAT)
R 1 233,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,072.45 | R 107.245 |
*price indicative
- RS stock no.:
- 905-595
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 139mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Black | |
| Drill Bit Size | 6mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Drilling Length | 91mm | |
| Shank Size | 6mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 139mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Black | ||
Drill Bit Size 6mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Drilling Length 91mm | ||
Shank Size 6mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a long series precision tool designed for efficient deep hole drilling, featuring robust construction from high-speed steel with a black coating that enhances durability and resistance.
Constructed from high-speed steel (HSS) for excellent durability
Designed with a 118° point angle for effective penetration
Features a long flute for optimal chip evacuation during use
Straight cylindrical shank ensures compatibility with various drill types
Suitable for drilling in steel, cast iron, and non-ferrous materials
Related links
- Dormer High Speed Cobalt 139mm Overall, 6 mm Shank Drill Bit
- BETA HSS 139mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 315mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 200mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 66mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 250mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 139mm Overall, 5.5 mm Shank Drill Bit
