RS PRO High Speed Steel, 3 mm, 100mm Overall, 3 mm Shank Drill Bit
- RS stock no.:
- 905-588
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 700,88
(exc. VAT)
R 806,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 700.88 | R 70.088 |
*price indicative
- RS stock no.:
- 905-588
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 100mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Black | |
| Drill Point Angle | 118° | |
| Coolant Through | No | |
| Shank Size | 3mm | |
| Drill Bit Size | 3mm | |
| Drilling Length | 66mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 100mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Finish Black | ||
Drill Point Angle 118° | ||
Coolant Through No | ||
Shank Size 3mm | ||
Drill Bit Size 3mm | ||
Drilling Length 66mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO Long Series Drill is a high-speed steel tool designed for precision deep hole drilling, featuring a 118° point angle and long flute that ensures accurate self-centering and efficient chip evacuation.
Constructed from High-Speed Steel (HSS) with a Durable black coating
Designed specifically for drilling deep holes in various materials
Features a 2-flute design for improved chip removal
Straight cylindrical shank allows for versatile use with different machines
Suitable for drilling through steel, cast iron, and non-ferrous materials
Related links
- Dormer High Speed Cobalt 100mm Overall, 3 mm Shank Drill Bit
- BETA HSS 100mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 160mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 46mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 250mm Overall, 3 mm Shank Drill Bit
- Bosch HSS-G 3 mm Shank Drill Bit
- Dormer High Speed Steel 250mm Overall, 3 mm Shank Drill Bit
