RS PRO High Speed Steel, 1.9 mm, 46mm Overall, 1.9 mm Shank Drill Bit
- RS stock no.:
- 905-568
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 235,85
(exc. VAT)
R 271,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 235.85 | R 23.585 |
*price indicative
- RS stock no.:
- 905-568
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 46mm | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Shank Size | 1.9mm | |
| Drilling Length | 22mm | |
| Drill Bit Size | 1.9mm | |
| Coolant Through | No | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 46mm | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Shank Size 1.9mm | ||
Drilling Length 22mm | ||
Drill Bit Size 1.9mm | ||
Coolant Through No | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit offers exceptional durability and performance, designed for reliable metalworking. Its design facilitates versatile drilling tasks across a range of materials, ensuring precision and efficiency during use.
Tough high-speed steel construction provides excellent durability
Standard 118° point angle ensures reliable self-centring and smooth hole entry
Jobber-length flutes deliver good reach for through-holes and deeper drilling
Provides effective drilling into metals, cast iron, and non-ferrous materials
Number of flutes optimised for enhanced chip evacuation
Related links
- Dormer High Speed Steel 1.9 mm Shank Drill Bit
- Tivoly HSS 46mm Overall, 1.9 mm Shank Drill Bit
- RS PRO HSS 46mm Overall, 1.9 mm Shank Drill Bit
- RS PRO High Speed Steel 46mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel 46mm Overall, 1.8 mm Shank Drill Bit
- Dormer High Speed Steel 46mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Cobalt 46mm Overall, 3 mm Shank Drill Bit
- Dormer High Speed Steel 1.8 mm Shank Drill Bit
