Tivoly HSS, 8 mm, 117mm Overall, 8 mm Shank Drill Bit

Image representative of range

Subtotal (1 unit)*

R 297,67

(exc. VAT)

R 342,32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +R 297.67

*price indicative

RS stock no.:
889-641
Mfr. Part No.:
11455040800
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

117mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Metal

Drill Point Angle

135°

Drilling Length

75mm

Drill Bit Size

8mm

Shank Size

8mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is a robust tool designed for efficient drilling in various steel materials. With its split-point design, it ensures superior precision and Rapid performance, making it Ideal for professional use in various applications.

Split-point grinding enables self-centring on surfaces

Cylindrical shank allows versatility with portable and CNC tools

30° type N flute provides rigidity and enhances drilling precision

Constructed from 5% cobalt high-speed steel for durability

135° tip angle ensures a shorter, robust cutting edge, prolonging lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy