Tivoly HSS, 7.5 mm, 109mm Overall, 7.5 mm Shank Drill Bit
- RS stock no.:
- 889-640
- Mfr. Part No.:
- 11455040750
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-640
- Mfr. Part No.:
- 11455040750
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Metal | |
| Drill Point Angle | 135° | |
| Drilling Length | 69mm | |
| Shank Size | 7.5mm | |
| Drill Bit Size | 7.5mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Metal | ||
Drill Point Angle 135° | ||
Drilling Length 69mm | ||
Shank Size 7.5mm | ||
Drill Bit Size 7.5mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit is a high-performance tool designed for Rapid drilling in tough materials, specifically suited for stainless steel and high-strength alloys. Its Advanced design ensures precision and reliability in various applications.
Split-point grinding for easy self-centring and reduced axial load
Cylindrical shank compatible with portable electrical and CNC tools
30° type N flute profile enhances rigidity and drilling precision
5% cobalt high-speed steel improves heat retention and sharpness
135° tip angle designed for extending cutting edge life
Related links
- Tivoly HSS 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 7.5 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer HSS 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel-E 109mm Overall, 7.5 mm Shank Drill Bit
- RS PRO High Speed Steel 109mm Overall, 7.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 109mm Overall, 7.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7.5 mm Shank Drill Bit
