Tivoly HSS, 8.5 mm, 117mm Overall, 8.5 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-580
Mfr. Part No.:
81492640850
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

117mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drilling Length

75mm

Drill Point Angle

135°

Shank Size

8.5mm

Drill Bit Size

8.5mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly drill bit designed for ultra-precise drilling in various materials, ensuring optimal performance for both professional and hobbyist applications.

Split-point grinding enhances self-centring on smooth surfaces

The 28° type N flute offers excellent drilling precision and rigidity

Constructed from 8% cobalt high-speed steel for improved heat retention

135° tip angle allows for effective cutting in strong materials

INCOCUT coating provides high oxidation resistance and enhances cutting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy