Tivoly HSS, 117mm Overall 8 mm 1-Pieces
- RS stock no.:
- 889-579
- Mfr. Part No.:
- 81492640800
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-579
- Mfr. Part No.:
- 81492640800
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drilling Length | 75mm | |
| Drill Bit Size | 8mm | |
| Shank Size | 8mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drilling Length 75mm | ||
Drill Bit Size 8mm | ||
Shank Size 8mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly drill bit offers precise drilling capability, specially designed for strong materials. Crafted with a unique INCOCUT coating, it ensures durability and maximum efficiency during operations.
Split-point grinding reduces the drill tip, enabling self-centring on smooth surfaces
28° type N flute provides general use suitability and enhanced drilling precision
8% cobalt high-speed steel allows for use in metals up to 1400 N/mm² with improved heat retention
