Tivoly HSS, 10 mm, 133mm Overall, 10 mm Shank Drill Bit
- RS stock no.:
- 889-535
- Mfr. Part No.:
- 11457141000
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 889-535
- Mfr. Part No.:
- 11457141000
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Carbonitride | |
| Drill Bit Size | 10mm | |
| Drill Point Angle | 118° | |
| Shank Size | 10mm | |
| Drilling Length | 87mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Finish Titanium Carbonitride | ||
Drill Bit Size 10mm | ||
Drill Point Angle 118° | ||
Shank Size 10mm | ||
Drilling Length 87mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly drill bit is a fully ground HSS metal drill bit designed for efficient drilling in various materials, including stainless steels and plastics, making it suitable for complex surfaces and portable power tools.
High-speed steel construction allows for general use in steels and cast irons up to 950 N/mm²
FUSIO coating enhances service life and cutting speed while reducing axial load
Tri-flat shank design enables maximum torque transmission and prevents bit rotation in the chuck
Related links
- Tivoly HSS 133mm Overall, 10 mm Shank Drill Bit
- BETA HSS 133mm Overall, 10 mm Shank Drill Bit
- RS PRO HSS 133mm Overall, 10 mm Shank Drill Bit
- BETA HSS-G 133mm Overall, 10 mm Shank Drill Bit
- Bosch HSS 133mm Overall Drill Bit
- Dormer HSS 133mm Overall Drill Bit
- RS PRO High Speed Steel Cobalt 133mm Overall, 10 mm Shank Drill Bit
- BETA HSS 133mm Overall Drill Bit
