Tivoly HSS, 109mm Overall 7.5 mm 1-Pieces
- RS stock no.:
- 889-530
- Mfr. Part No.:
- 11457140750
- Manufacturer:
- Tivoly
Image representative of range
Subtotal (1 unit)*
R 751,80
(exc. VAT)
R 864,57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 751.80 |
*price indicative
- RS stock no.:
- 889-530
- Mfr. Part No.:
- 11457140750
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Carbonitride | |
| Drilling Length | 69mm | |
| Drill Bit Size | 7.5mm | |
| Shank Size | 7.5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Finish Titanium Carbonitride | ||
Drilling Length 69mm | ||
Drill Bit Size 7.5mm | ||
Shank Size 7.5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly drill bit is a high-performance tool designed for progressive and intensive drilling tasks. It effectively drills through stainless steels, aluminium, plastics, and composites, making it suitable for intricate surfaces and portable power tools.
Features a tri-flat shank designed to prevent bit rotation in the chuck
High-speed steel construction ensures durability for continuous use
FUSIO coating significantly enhances cutting speed and service life
Split-point grinding allows for self-centring on smooth surfaces
Delivers minimal vibrations for precision drilling
