Tivoly HSS, 5 mm, 86mm Overall, 5 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-523
Mfr. Part No.:
11457140500
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

86mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Tri-Flat

Finish

Titanium Carbonitride

Drilling Length

52mm

Drill Bit Size

5mm

Drill Point Angle

118°

Shank Size

5mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly HSS metal drill bit is a high-performance tool designed for progressive and intensive drilling. Its unique features make it suitable for a variety of complex surfaces, particularly in stainless steels and aluminium applications.

Split-point grinding allows for self-centring on smooth surfaces

Tri-flat shank design ensures maximum torque transmission and prevents bit rotation in the chuck

Constructed from high-speed steel for versatility in drilling steels and cast irons up to 950 N/mm²

FUSIO coating enhances service life, cutting speed, and reduces axial load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy