Tivoly HSS, 16 mm, 178mm Overall, 16 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-522
Mfr. Part No.:
11455011600
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

178mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drill Point Angle

135°

Drilling Length

120mm

Drill Bit Size

16mm

Shank Size

16mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly drill bit is a high-speed steel tool designed for precision drilling in stainless and high-strength steels. Its construction enhances durability and ensures effective results in demanding applications.

Split-point grinding enables self-centring on smooth surfaces, reducing the required axial load

Cylindrical shank allows compatibility with portable tools and CNC machinery

30° helix angle flute provides excellent tool rigidity and drilling precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy