Tivoly HSS, 1.4 mm, 40mm Overall, 1.4 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-479
Mfr. Part No.:
11455010140
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

40mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

1.4mm

Shank Size

1.4mm

Drill Point Angle

135°

Drilling Length

18mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is a high-speed steel tool designed for precision drilling in stainless and high-strength steels. Its split-point grinding allows for effortless self-centering on smooth surfaces, enhancing drilling efficiency.

Cylindrical shank enables compatibility with portable electric tools and CNC machines

30° type N flute provides good rigidity and excellent drilling precision

5% cobalt content improves cutting sharpness and heat retention

135° tip angles facilitate effective penetration in strong materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy