Tivoly HSS, 1.25 mm, 38mm Overall, 1.25 mm Shank Drill Bit
- RS stock no.:
- 889-477
- Mfr. Part No.:
- 11455010125
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-477
- Mfr. Part No.:
- 11455010125
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 38mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Bit Size | 1.25mm | |
| Drilling Length | 16mm | |
| Drill Point Angle | 135° | |
| Shank Size | 1.25mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 38mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Bit Size 1.25mm | ||
Drilling Length 16mm | ||
Drill Point Angle 135° | ||
Shank Size 1.25mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly high-performance drill bit offers exceptional precision for drilling steels and stainless steels. Designed for Rapid drilling, it excels in demanding applications where accuracy and efficiency are crucial.
Split-point grinding allows for effortless self-centring on smooth surfaces
The cylindrical shank ensures compatibility with various portable and CNC machines
A 30° helix angle flute provides excellent rigidity and drilling precision
Related links
- RS PRO HSS 38mm Overall, 1.25 mm Shank Drill Bit
- BETA HSS 38mm Overall, 1.25 mm Shank Drill Bit
- BETA High Speed Steel Tin 38mm Overall, 1.25 mm Shank Drill Bit
- Tivoly HSS 38mm Overall, 1.3 mm Shank Drill Bit
- Tivoly HSS 38mm Overall, 1.2 mm Shank Drill Bit
- RS PRO HSS 38mm Overall, 1.2 mm Shank Drill Bit
- RS PRO HSS 38mm Overall, 2 mm Shank Drill Bit
- RS PRO HSS 38mm Overall, 1.3 mm Shank Drill Bit
