RS PRO Carbide, 9.5 mm, 103mm Overall, 10 mm Shank Drill Bit
- RS stock no.:
- 879-450
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 3 176,37
(exc. VAT)
R 3 652,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,176.37 |
*price indicative
- RS stock no.:
- 879-450
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 30° Flute | |
| Overall Length | 103mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Drill Point Angle | 140° | |
| Shank Size | 10mm | |
| Drill Bit Size | 9.5mm | |
| Drilling Length | 61mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type 30° Flute | ||
Overall Length 103mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Drill Point Angle 140° | ||
Shank Size 10mm | ||
Drill Bit Size 9.5mm | ||
Drilling Length 61mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance tool designed for efficient drilling in a variety of materials. Its solid carbide construction ensures durability and reliability during use, making it suitable for demanding tasks.
Manufactured from solid carbide for high rigidity and durability
TiAlN coating enhances heat resistance and reduces friction
Optimised geometry with a 140° point angle improves cutting stability
30° flute helix angle promotes efficient chip evacuation at deeper depths
Related links
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- RS PRO Carbide 103mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
- Dormer Solid Carbide 103mm Overall, 10 mm Shank Drill Bit
