Bosch Tungsten Carbide Drill Bit 12 mm 1, 340mm Overall
- RS stock no.:
- 674-216
- Mfr. Part No.:
- 2608706845
- Manufacturer:
- Bosch
Subtotal (1 unit)*
R 1 412,79
(exc. VAT)
R 1 624,71
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,412.79 |
*price indicative
- RS stock no.:
- 674-216
- Mfr. Part No.:
- 2608706845
- Manufacturer:
- Bosch
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hammer Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 340mm | |
| Shank Type | SDS Max | |
| Number of Pieces | 1 | |
| Finish | Grey | |
| Drill Bit Size | 12mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hammer Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 340mm | ||
Shank Type SDS Max | ||
Number of Pieces 1 | ||
Finish Grey | ||
Drill Bit Size 12mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Bosch hammer drill bit designed for use in concrete and masonry, including drilling in reinforced concrete. This drill bit minimizes jamming and carbide fractures when hitting rebar. It is designed for use with all large rotary hammer drills that have an SDS-Max shank holder. The bit features a highly Durable carbide composition for extended life and wear resistance.
Utilizes an optimized 2-flute U-shape spiral design
Efficient dust removal
Long lifetime
Fits all large rotary hammer drills that have an SDS-Max shank holder
Related links
- Bosch Solid Carbide Drill Bit 12 mm 1, 340mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 18 mm 1, 340mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 340mm Overall
- Bosch Tungsten Carbide Bit 14 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
