FEIN Drill Chuck
- RS stock no.:
- 179-7842
- Mfr. Part No.:
- 64203006010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
R 2 853,98
(exc. VAT)
R 3 282,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,853.98 |
*price indicative
- RS stock no.:
- 179-7842
- Mfr. Part No.:
- 64203006010
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Chuck | |
| For Use With | FEIN QuickIN Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Chuck | ||
For Use With FEIN QuickIN Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Solid metal drill chuck from Röhm with flat jaws and automatic re-tensioning. Prevents twist drills and threading drills from slipping. Clamping range of 1.5 - 13 mm. High concentricity of up to 0.35 mm for precise working. Compatible with all FEIN cordless drill/drivers with QuickIN / QuickIN MAX interface.
