FEIN 64203003010 Drill Accessory
- RS stock no.:
- 179-7841
- Mfr. Part No.:
- 64203003010
- Manufacturer:
- FEIN
Subtotal (1 unit)*
R 2 556,36
(exc. VAT)
R 2 939,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,556.36 |
*price indicative
- RS stock no.:
- 179-7841
- Mfr. Part No.:
- 64203003010
- Manufacturer:
- FEIN
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Tapping adapter with 2 collets for shank diameter of 4.5 mm and 6 mm to cut thread sizes M4 / M5 / M6 / M8. Reliable thread drill hold on the square, preventing slipping. Compatible with all FEIN cordless drill/drivers with QuickIN/QuickIN MAX interface.
