3M Adhesive Transfer Tape 927 Transparent Double Sided Tape, Aluminium Foil Backing, 1.2m x 55 m
- RS stock no.:
- 907-622
- Mfr. Part No.:
- 7000116585
- Manufacturer:
- 3M
Subtotal (1 unit)*
R 33 475,73
(exc. VAT)
R 38 497,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 33,475.73 |
*price indicative
- RS stock no.:
- 907-622
- Mfr. Part No.:
- 7000116585
- Manufacturer:
- 3M
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Transfer | |
| Product Type | Double Sided Tape | |
| Backing Material | Aluminium Foil | |
| Width | 1.2m | |
| Length | 55m | |
| Thickness | 50μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | Adhesive Transfer Tape 927 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Transfer | ||
Product Type Double Sided Tape | ||
Backing Material Aluminium Foil | ||
Width 1.2m | ||
Length 55m | ||
Thickness 50μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name Adhesive Transfer Tape 927 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- PL
The 3M adhesive transfer tape is a robust bonding solution designed for excellent adhesion to diverse surfaces, including low surface energy plastics and foam, making it Ideal for various industrial applications.
Offers outstanding initial adhesion with good holding power
Composed of a medium firm acrylic adhesive suitable for multiple thicknesses
Maintains bond strength in high humidity environments and water immersion
Resistant to numerous chemicals, ensuring durability in various applications
Related links
- 3M 465 Clear Adhesive Transfer Tape 690kPa 25mm x 55 m
- 3M 465 Transparent Transfer Tape 12mm x 55 m
- 3M 465 Clear Transfer Tape 50mm x 55 m
- 3M Adhesive Transfer Tape 9485PC Tan Adhesive Transfer Tape Film Backing, 50mm x 55 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 50mm x 55 m
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 25mm x 55 m
- 3M 465 Clear Transfer Tape Aluminium Foil Backing, 19mm x 55 m