Guitel Hervieu Steel Padlockable Zinc Plated Door Bolt 200 mm 55mm
- RS stock no.:
- 777-890
- Mfr. Part No.:
- 4521020
- Manufacturer:
- Guitel Hervieu
Image representative of range
Subtotal (1 unit)*
R 900,04
(exc. VAT)
R 1 035,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 900.04 |
*price indicative
- RS stock no.:
- 777-890
- Mfr. Part No.:
- 4521020
- Manufacturer:
- Guitel Hervieu
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Door Bolt | |
| Material | Steel | |
| Sub Type | Slide Bolt | |
| Finish | Zinc Plated | |
| Padlockable | Yes | |
| Length | 200mm | |
| Width | 55mm | |
| Mounting Hole Diameter | 6.5 mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Door Bolt | ||
Material Steel | ||
Sub Type Slide Bolt | ||
Finish Zinc Plated | ||
Padlockable Yes | ||
Length 200mm | ||
Width 55mm | ||
Mounting Hole Diameter 6.5 mm | ||
- COO (Country of Origin):
- IT
The Guitel Hervieu Padlock bolt block-system is designed to provide robust security for swinging doors, ensuring safe closures and ease of use.
Transverse bolt enhances security with padlock closure
Constructed from zinc-plated thick pressed sheet steel for durability
Easy to screw in horizontally for quick installation
Length of 200 mm accommodates various door sizes
Includes various length specifications for flexible application
Robust design ensures long-lasting performance
Related links
- RS PRO Steel Padlockable Zinc Plated Door Bolt 75 mm 85mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 254 mm 254mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 100 mm 110mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 152 mm 152mm
- RS PRO Steel Padlockable Zinc Plated Door Bolt 203 mm 203mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 132 mm 50mm
- Pinet Steel Padlockable Zinc Plated Door Bolt 73 mm 70mm
- Euro-Locks a Lowe & Fletcher group Company Steel Padlockable Zinc Plated Door Bolt 67 mm
