Leitz Plastic Wallet 40 Per Pack 231mm
- RS stock no.:
- 652-508
- Mfr. Part No.:
- 46770095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
R 110,68
(exc. VAT)
R 127,28
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 110.68 |
*price indicative
- RS stock no.:
- 652-508
- Mfr. Part No.:
- 46770095
- Manufacturer:
- Leitz
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Plastic Wallet | |
| Quantity Per Package | 40Per Pack | |
| Width | 231mm | |
| Length | 310mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Plastic Wallet | ||
Quantity Per Package 40Per Pack | ||
Width 231mm | ||
Length 310mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- IT
The Leitz Display Book is designed to offer a sustainable and stylish solution for presenting your important documents, whether at school, in the office, or at home. With its eye-catching black PP cover, this display book features 40 Durable plastic pockets, expertly fixed into the spine, providing ample space for A4 sheets, drawings, or photographs. Crafted from 90% recycled plastic, it places a strong emphasis on environmental responsibility while ensuring that your presentations look professional and contemporary. Ideal for those who Value both functionality and aesthetics, the Recycle Display Book helps you keep your important documents organised, safe, and visually appealing, all while contributing to a greener planet.
Constructed from 90% recycled plastic, promoting an eco-friendly approach
Houses 40 clear pockets that securely display A4 documents
Cover is MADE from dual PP material, ensuring durability and longevity
Lightweight design allows for easy handling and transport
Acid-free materials prevent documents from yellowing over time
Label-only packaging minimises environmental waste
Copy-safe film prevents ink from migrating, preserving the quality of your prints
Ideal for archiving and showcasing important documents without fuss
Related links
- Leitz Plastic Wallet 20 Per Pack 231mm
- Leitz Document Wallet Black A4, Plastic
- Leitz Document Wallet Clear A5, Plastic
- Leitz Document Wallet Blue A4, Plastic
- Leitz Document Wallet Clear A3, Plastic
- Leitz Document Wallet Black A4, Polypropylene
- Leitz Document Wallet Clear A4, Polypropylene
- Durable Plastic Wallet 90mm
