Nobo Metallic Grey Panel Panel
- RS stock no.:
- 652-562
- Mfr. Part No.:
- 1900394
- Manufacturer:
- Nobo
Subtotal (1 unit)*
R 529,05
(exc. VAT)
R 608,41
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 529.05 |
*price indicative
- RS stock no.:
- 652-562
- Mfr. Part No.:
- 1900394
- Manufacturer:
- Nobo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | Panel | |
| Sub Type | Panel | |
| Colour | Metallic Grey | |
| Sheet Size | 3 | |
| Material | Metal | |
| Depth | 11mm | |
| Height | 655mm | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type Panel | ||
Sub Type Panel | ||
Colour Metallic Grey | ||
Sheet Size 3 | ||
Material Metal | ||
Depth 11mm | ||
Height 655mm | ||
Width 96mm | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Nobo T-Card Metal Panels Size 3 is designed to revolutionise your workplace organisation through a simple and effective planning system. This versatile panel accommodates 32 slots for T-Cards, each representing various workplace events. Crafted from metal, it ensures durability while allowing you to creatively arrange your schedule in a visually striking manner. The panel's adaptability lets you fix it according to your operational needs, whether on a wall, or using folding or pivoting frames. Elevate your business engagement with this efficient organisational tool that not only streamlines planning but also brings a splash of colour to your workflow.
Constructed from metal for enhanced durability
Supports 32 slots for seamless event management
Compatible with various T-Card sizes for ease of ordering
Flexible installation options: wall rail, folding, or pivoting frame
A simple link bar efficiently connects multiple panels
Dimensions of 96 x 655 x 11 mm ensure a Compact fit
Lightweight design at 294 g for effortless handling
Pallet quantity of 540 supports large-scale operations
Ideal for creating a vibrant and dynamic planning environment
Exclusively compatible with metal systems, preventing mix-ups
