Siemens SENTRON 5ST25 Distribution Block, 160A, 12 Way
- RS stock no.:
- 772-960
- Mfr. Part No.:
- 5ST2503
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 764,98
(exc. VAT)
R 2 029,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,764.98 |
*price indicative
- RS stock no.:
- 772-960
- Mfr. Part No.:
- 5ST2503
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Distribution Block | |
| Number of Outgoing Ways | 12 | |
| Current Rating | 160A | |
| Range | SENTRON | |
| Pole Configuration | 4P | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | 5ST25 | |
| Supply Voltage | 690V | |
| External Depth | 87mm | |
| External Width | 162mm | |
| External Height | 50mm | |
| Standards/Approvals | UKCA | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Distribution Block | ||
Number of Outgoing Ways 12 | ||
Current Rating 160A | ||
Range SENTRON | ||
Pole Configuration 4P | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series 5ST25 | ||
Supply Voltage 690V | ||
External Depth 87mm | ||
External Width 162mm | ||
External Height 50mm | ||
Standards/Approvals UKCA | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- TN
The Siemens Distribution Block is designed to provide organized and secure power distribution within electrical panels and control systems. It ensures reliable connectivity and efficient current distribution for industrial and commercial applications.
Supports DIN rail fastening method
Provides grey color finish
Includes CE certification
Related links
- Siemens SENTRON 5ST25 Distribution Block 3 Way
- Siemens SENTRON 5ST25 Distribution Block 9 Way
- Siemens SENTRON 5ST25 Distribution Block, 400A
- Siemens SENTRON 5ST25 Distribution Block, 125A
- Lovato Distribution Block 500V Light Grey
- Schneider Electric Distribution Block 230V White
- Socomec Distribution Block Black
- RS PRO Distribution Block 500V Clear
