Eaton xComfort Eaton xComfort KLV LV Distribution Board, Polystyrene Plastic, Steel, Powder Coated, 1 Way
- RS stock no.:
- 263-495
- Mfr. Part No.:
- 302439 KLV-60HWP-HY36-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
R 9 788,71
(exc. VAT)
R 11 257,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 9,788.71 |
*price indicative
- RS stock no.:
- 263-495
- Mfr. Part No.:
- 302439 KLV-60HWP-HY36-F
- Manufacturer:
- Eaton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 1 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Series | Eaton xComfort KLV LV | |
| Colour | White | |
| Mount Type | Wall, DIN Rail | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Polystyrene Plastic, Steel, Powder Coated | |
| External Width | 360mm | |
| External Height | 840mm | |
| Number of Rows | 5 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 1 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Series Eaton xComfort KLV LV | ||
Colour White | ||
Mount Type Wall, DIN Rail | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Polystyrene Plastic, Steel, Powder Coated | ||
External Width 360mm | ||
External Height 840mm | ||
Number of Rows 5 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208, RoHS conform | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton hollow wall compact distribution board redefines versatility and efficiency for modern electrical installations. Designed with a flat sheet steel door and a sleek plastic enclosure, it embodies a hybrid approach, accommodating both functionality and aesthetic appeal. With five rows and 36 module units, this distribution board facilitates seamless organisation and space management. It is engineered to meet rigorous international standards, ensuring reliability and safety in diverse applications. Ideal for indoor environments, it features a robust and intuitive design that not only simplifies installation but also supports future expansions. The wide range of accessories included further enhances its adaptability, making it a valuable addition to any electrical infrastructure, whether in residential or commercial settings.
Equipped with a rugged door cam lock for enhanced security
Includes a marking slot for easy identification during installation
Offers a comprehensive array of accessories to meet real-world application needs
Features a highly durable enclosure that withstands environmental stress
Designed to allow a mounting depth adjustment of up to 18 mm for flexibility
Incorporates a spirit level for precise installation alignment
Configured with plug-in terminals for quick and efficient wiring
Certified to comply with IEC and EN standards for assured quality
Temperature-rise verification ensures safe operation under various conditions
Showcases a contemporary design that fits seamlessly into modern spaces
Related links
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, Powder Coated
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene Plastic, Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Polystyrene, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel, 1 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 1 Way
