Phoenix Contact End Cover for Use with DIN Rail Terminal Blocks
- RS stock no.:
- 201-5253
- Mfr. Part No.:
- 1029571
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
R 551,20
(exc. VAT)
R 633,90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | R 11.024 | R 551.20 |
*price indicative
- RS stock no.:
- 201-5253
- Mfr. Part No.:
- 1029571
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Product Type | End Cover | |
| For Use With | DIN Rail Terminal Blocks | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
Product Type End Cover | ||
For Use With DIN Rail Terminal Blocks | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact orange end cover for terminal block has dimension of 54mm x 0.8mm x 24.3mm.
Ambient operating temperature range from -60°C to 85°C
Flammability rating according to UL 94 is V0
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PT Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTTB Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-UDK Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-STTB Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-PTTBS Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-OTTA Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact Clipline Series End Cover for Use with DIN Rail Terminal Blocks
