JSP, FFP2 Disposable Face Mask Valved Cup 10 Per Pack per Package Moulded
- RS stock no.:
- 425-0697
- Mfr. Part No.:
- BEK120-001-A00
- Manufacturer:
- JSP
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 425-0697
- Mfr. Part No.:
- BEK120-001-A00
- Manufacturer:
- JSP
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Disposable Face Mask | |
| Valved | Yes | |
| Standards/Approvals | CE | |
| Protection Class | FFP2 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Style | Cup | |
| Moulded | Yes | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Disposable Face Mask | ||
Valved Yes | ||
Standards/Approvals CE | ||
Protection Class FFP2 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Style Cup | ||
Moulded Yes | ||
Colour White | ||
Exempt
Single Use Moulded Dust Mask
For fine dusts and mists, solid and liquid based aerosols.
Soft comfortable and lightweight
Simple cup shape
Twin elasticated head straps and pliable, foam-lined nose strip to ensure face seal and extra comfort
Valved versions for improved exhalation and comfort
Odour valved types have charcoal layer to neutralise nuisance odours
FFP1 Assigned Protection Factor 4
FFP2 Assigned Protection Factor 10
FFP3 Assigned Protection Factor 20
Standards
EN 149:2001
Related links
- North 5211 Series, FFP2 Disposable Face Mask Valved 20 Per Pack per Package Moulded
- 3M 8300 Series, FFP3 Disposable Face Mask Valved Cup 10 Per Pack per Package Moulded
- Delta Plus M1300 Series, FFP3 Disposable Face Mask Valved Cup 2 per Package Moulded
- JSP SpringFit Series, FFP2 Disposable Face Mask Valved 1 Per Pack per Package
- 3M 8300 Series, FFP2 Disposable Face Mask Cup 10 Per Pack per Package Moulded
- Skytec 3030V Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- Skytec S-V3 Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- 3M 9300+ Series, FFP2 Disposable Face Mask Valved
