North, FFP1 Disposable Face Mask Valved 20 per Package
- RS stock no.:
- 409-3141
- Mfr. Part No.:
- 1005598
- Manufacturer:
- North
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
R 1 850,40
(exc. VAT)
R 2 128,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | R 92.52 | R 1,850.40 |
| 100 + | R 90.207 | R 1,804.14 |
*price indicative
- RS stock no.:
- 409-3141
- Mfr. Part No.:
- 1005598
- Manufacturer:
- North
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Disposable Face Mask | |
| Valved | Yes | |
| Protection Class | FFP1 | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 20 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Disposable Face Mask | ||
Valved Yes | ||
Protection Class FFP1 | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 20 | ||
Colour Grey | ||
Exempt
- COO (Country of Origin):
- FR
Acid vapour protection masks
Mask designed to protect against fine dust and acid and inorganic vapours.
This mask is particularly recommended for protection against: sulphur dioxide and hydrochloric, hydrofluoric and hydrobromic acids.
Standards
EN 149
Protection category in accordance with class FFP1
Protection category in accordance with class FFP1
Related links
- 3M 8000 Series, FFP1 Disposable Face Mask Valved 10 Per Pack per Package
- Moldex Moldex Classic Series, FFP3 Disposable Face Mask Valved 20 per Package
- North 5211 Series, FFP2 Disposable Face Mask Valved 20 Per Pack per Package Moulded
- 3M 7100258912 Series, FFP1 Disposable Face Mask Flat Fold 20 per Package
- Portwest Disposable Face Mask for General Purpose Protection Valved, Fold Flat 20 per Package
- 3M 9300+ Series, FFP3 Disposable Face Mask Valved 330 per Package
- 3M 9300A+ Series, FFP2 Disposable Face Mask Valved 330 per Package
- Delta Plus M1300 Series, FFP3 Disposable Face Mask Valved Cup 2 per Package Moulded
