Skytec Alpha Flow Series, FFP3 Disposable Face Mask Valved Shell 10 Per Pack per Package Moulded
- RS stock no.:
- 125-4009
- Mfr. Part No.:
- MMFS/ALP/AMF3V
- Manufacturer:
- Skytec
Subtotal (1 box of 10 units)*
R 2 694,72
(exc. VAT)
R 3 098,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 2,694.72 | R 269.472 |
*price indicative
- RS stock no.:
- 125-4009
- Mfr. Part No.:
- MMFS/ALP/AMF3V
- Manufacturer:
- Skytec
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Disposable Face Mask | |
| Valved | Yes | |
| Standards/Approvals | No | |
| Protection Class | FFP3 | |
| Series | Alpha Flow | |
| Adjustable Nose Clips | Yes | |
| Quantity Per Package | 10Per Pack | |
| Style | Shell | |
| Moulded | Yes | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Disposable Face Mask | ||
Valved Yes | ||
Standards/Approvals No | ||
Protection Class FFP3 | ||
Series Alpha Flow | ||
Adjustable Nose Clips Yes | ||
Quantity Per Package 10Per Pack | ||
Style Shell | ||
Moulded Yes | ||
Colour Orange | ||
Exempt
Alpha Solway AMF-3V Respirator Face Mask
The Alpha Solway AMF-3V is a high-quality disposable respirator designed for welding protection and other industrial applications. It stands out due to its FFP3 R D protection rating, ensuring a high level of protection against fine, toxic dusts, fumes, and mists. The product is part of the Alpha Flow series, which is known for its comfort and performance while maintaining a secure fit. The Alpha Solway AMF-3V is an effective and comfortable solution for respiratory protection in demanding environments, offering a blend of safety, practicality, and versatility.
Features and Benefits
• FFP3 R D Protection Rating: The respirator offers a high level of protection, suitable for environments with hazardous particulates.
• Large Surface Area: Ensures very low breathing resistance, enhancing comfort during extended use.
• Large Exhalation Valve: Reduces heat build-up and moisture inside the mask, improving comfort over long periods.
• Colour Coded Alpha Mesh Shell: Facilitates easy identification of the mask's protection level, which is critical in settings where varying levels of protection might be required.
• Adjustable Head Strap: Provides a secure and comfortable fit, adaptable to different head sizes.
• Metal-Free Construction: Suitable for food industry applications, eliminating the risk of metal contamination.
Preformed Nose Bridge: Eliminates the need for frequent adjustments and ensures a better fit.
• Low Profile Valve: Does not hinder the field of vision and further reduces the buildup of heat and moisture.
• Compatible with Safety Eyewear: Designed to be used with various safety glasses without interfering with the fit or field of vision.
• Reusable & Dolomite Clogging Tested (R D): Certified to be reusable when handled and cleaned as recommended, and tested for dolomite clogging, indicating high-rated breathing resistance
What type of protection does the AMF-3V offer?
The AMF-3V offers FFP3 R D level protection, making it suitable for environments with fine, toxic dusts, fumes, and mists.
Is the AMF-3V suitable for the food industry?
Yes, its metal-free construction makes it appropriate for food industry applications.
How does the AMF-3V enhance wearer comfort?
It features a large exhalation valve to reduce heat and moisture build-up, a large surface area for lower breathing resistance, an adjustable head strap for a secure fit, and a preformed nose bridge for comfort.
Can the AMF-3V be used with safety eyewear?
Yes, it is compatible with a wide range of safety eyewear, ensuring no interference with vision or other protective gear.
Is the respirator reusable?
The Alpha Solway AMF-3V is reusable when properly maintained and cleaned as per the recommended care instructions.
Standards
EN 149:2001, A1:2009
Related links
- Skytec Alpha Flow Series, FFP2 Disposable Face Mask 20 Per Pack per Package
- Skytec AMF3CV Series, FFP3 NR Disposable Respirator Valved 10 Per Pack per Package Moulded
- 3M 8300 Series, FFP3 Disposable Face Mask Valved Cup 10 Per Pack per Package Moulded
- Delta Plus M1300 Series, FFP3 Disposable Face Mask Valved Cup 2 per Package Moulded
- Skytec 3030V Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- Skytec S-V3 Series, FFP3 Face Mask Valved Cup 5 per Package Moulded
- 3M 8000+ Series, FFP3 Disposable Face Mask Valved 5 Per Pack per Package
- 3M 9300+ Series, FFP3 Disposable Face Mask Valved 330 per Package
