3M 9100 Series, FFP2 Mask Respirator Valved Flat Fold

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 10

R 740.45

(exc. VAT)

R 851.52

(inc. VAT)

RS stock no.:
834-214
Mfr. Part No.:
7100350355
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Mask Respirator

Valved

Yes

Protection Class

FFP2

Standards/Approvals

EN 149:2001+A1:2009

Series

9100

Adjustable Nose Clips

Yes

Style

Flat Fold

Colour

White

Moulded

No

Exempt

COO (Country of Origin):
GB
The 3M respirator provides effective respiratory protection against solid and non-volatile liquid particles in various work environments, ensuring safety and comfort for users exposed to hazardous airborne contaminants.

Meets EN149:2001 + A1:2009 standards for filtering facepiece respirators

Available in two sizes, ensuring a fit for various user face shapes

Valved and unvalved options to suit different user preferences

Components MADE from materials like polypropylene and polyisoprene for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy