BLS 810 Series, FFP2 Disposable Respirator Valved
- RS stock no.:
- 815-016
- Mfr. Part No.:
- 8101062
- Manufacturer:
- BLS
Subtotal (1 box of 20 units)*
R 560,29
(exc. VAT)
R 644,33
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 560.29 | R 28.015 |
*price indicative
- RS stock no.:
- 815-016
- Mfr. Part No.:
- 8101062
- Manufacturer:
- BLS
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BLS | |
| Product Type | Disposable Respirator | |
| Valved | Yes | |
| Protection Class | FFP2 | |
| Standards/Approvals | EN 149:2001 + A1:2009 | |
| Series | 810 | |
| Adjustable Nose Clips | Yes | |
| Colour | White, Green | |
| Select all | ||
|---|---|---|
Brand BLS | ||
Product Type Disposable Respirator | ||
Valved Yes | ||
Protection Class FFP2 | ||
Standards/Approvals EN 149:2001 + A1:2009 | ||
Series 810 | ||
Adjustable Nose Clips Yes | ||
Colour White, Green | ||
Exempt
- COO (Country of Origin):
- IT
The BLS disposable filtering facepiece is designed to provide respiratory protection against aerosol and solid particulates, enabling safe breathing in various work environments due to its ergonomic fit and practical design features.
Cup-shaped design ensures a secure fit for various facial types
Exhalation valve reduces breathing resistance and humidity inside the facepiece
Constructed with polypropylene non-woven fabric for effective filtration
Certified according to European Regulation 2016/425, ensuring reliable protection
Related links
- Delta Plus Confort Series, FFP2 Disposable Respirator Valved Fold Flat Moulded
- DeWALT DXIRFFP2 Series, FFP2 Disposable Respirator Valved Cup Moulded
- Skytec ASRASF Series, FFP2 Disposable Respirator Valved Flat Fold 15 Per Pack per Package
- 3M 8000 Series, FFP2 Disposable Respirator Valved Cup 5 per Package Moulded
- 3M Aura 9400+ Series, FFP2 Disposable Respirator Valved 120 Per Pack per Package
- DRAEGER X-plore 1300 Series, FFP2 Disposable Respirator Valved 10 Per Pack per Package Moulded
- Moldex Moldex 2405 Classic Series, FFP2 Disposable Respirator Valved 20 Per Pack per Package Moulded
- Delta Plus M1200VPLUS Series, FFP2 Disposable Respirator Valved 1 per Package Moulded
